
SHELF-2U-14-CENTER-V | |
|---|---|
DigiKey Part Number | 5214-SHELF-2U-14-CENTER-V-ND |
Manufacturer | |
Manufacturer Product Number | SHELF-2U-14-CENTER-V |
Description | SHELF 14X19X3.400" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf 14.000" L x 19.000" W x 3.400" H (355.60mm x 482.60mm x 86.36mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 14.000" L x 19.000" W x 3.400" H (355.60mm x 482.60mm x 86.36mm) |
Manufacturer StarTech.com | Color Black |
Packaging Bag | Material Metal, Steel |
Part Status Active | For Use With/Related Products Racks |
Type Shelf | Ventilation Vented |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,939.92000 | ₹11,939.92 |
| 5 | ₹10,206.47600 | ₹51,032.38 |
| 10 | ₹9,539.63700 | ₹95,396.37 |
| 25 | ₹9,485.17920 | ₹2,37,129.48 |