
SV831DUSBU | |
|---|---|
DigiKey Part Number | 5214-SV831DUSBU-ND |
Manufacturer | |
Manufacturer Product Number | SV831DUSBU |
Description | 8 PORT USB KVM SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Port Rack Mount Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 1 | |
Peripherals | USB Keyboard, USB Mouse | |
Mounting Type | Rack Mount | |
Includes | AC Power Adapter, Mounting Bracket, Rubber Feet | |
Requires | - | |
Size | 17.20" L x 7.10" W x 1.80" H (436.9mm x 180.3mm x 45.7mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47,151.18000 | ₹47,151.18 |