
USB2004EXT100 | |
|---|---|
DigiKey Part Number | 5214-USB2004EXT100-ND |
Manufacturer | |
Manufacturer Product Number | USB2004EXT100 |
Description | USB HUB 4 PORT 480MBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 480Mbps |
Datasheet | Datasheet |
Category | Data Rate (Max) 480Mbps |
Manufacturer StarTech.com | Voltage - Input 110 ~ 240VAC |
Packaging Box | Mounting Type Desktop |
Part Status Active | Features USB 3.0 (4) |
Number of Ports 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44,789.85000 | ₹44,789.85 |
| 10 | ₹40,116.57300 | ₹4,01,165.73 |