
USB3SAB1M | |
|---|---|
DigiKey Part Number | 5214-USB3SAB1M-ND |
Manufacturer | |
Manufacturer Product Number | USB3SAB1M |
Description | 1M USB 3.0 A TO B CABLE - M/M |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 3.3' (1.00m) Unshielded |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active | Shielding Unshielded |
Configuration | Color Blue |
Length 3.3' (1.00m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,590.69000 | ₹1,590.69 |
| 10 | ₹1,351.75600 | ₹13,517.56 |
| 25 | ₹1,267.03160 | ₹31,675.79 |
| 50 | ₹1,206.57240 | ₹60,328.62 |
| 100 | ₹1,149.00200 | ₹1,14,900.20 |
| 250 | ₹1,077.12208 | ₹2,69,280.52 |
| 500 | ₹1,025.76726 | ₹5,12,883.63 |