
DVISPL1DD | |
|---|---|
DigiKey Part Number | 5214-DVISPL1DD-ND |
Manufacturer | |
Manufacturer Product Number | DVISPL1DD |
Description | 1FT DVI-D VIDEO SPLITTER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DVI-D Dual Link, Female (2) | |
Length | 1.00' (304.80mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,352.01000 | ₹2,352.01 |
| 10 | ₹1,999.30600 | ₹19,993.06 |
| 25 | ₹1,874.08240 | ₹46,852.06 |
| 50 | ₹1,784.67960 | ₹89,233.98 |
| 100 | ₹1,699.53560 | ₹1,69,953.56 |
| 250 | ₹1,593.25324 | ₹3,98,313.31 |
| 500 | ₹1,517.30664 | ₹7,58,653.32 |