
USBLT3MW | |
|---|---|
DigiKey Part Number | 5214-USBLT3MW-ND |
Manufacturer | |
Manufacturer Product Number | USBLT3MW |
Description | 10 FT LIGHTNING TO USB CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,059.30000 | ₹3,059.30 |
