
USBPAUB50CMW | |
|---|---|
DigiKey Part Number | 5214-USBPAUB50CMW-ND |
Manufacturer | |
Manufacturer Product Number | USBPAUB50CMW |
Description | 0.5M WHITE USB / MICRO USB CBL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹797.67000 | ₹797.67 |
| 10 | ₹678.20800 | ₹6,782.08 |
| 25 | ₹635.67760 | ₹15,891.94 |
| 50 | ₹605.31760 | ₹30,265.88 |
| 100 | ₹576.43000 | ₹57,643.00 |
| 250 | ₹540.35208 | ₹1,35,088.02 |
| 500 | ₹514.57868 | ₹2,57,289.34 |
| 1,000 | ₹490.04281 | ₹4,90,042.81 |