New at DigiKey
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable White 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIR5ECMRWH

DigiKey Part Number
5214-WIR5ECMRWH-ND
Manufacturer
Manufacturer Product Number
WIR5ECMRWH
Description
1000FT BULK CAT5E RISER CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable White 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
UL Style, Riser CMR
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 110
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹22,504.42000₹22,504.42
10₹19,131.36500₹1,91,313.65
25₹17,935.36040₹4,48,384.01
50₹17,793.86680₹8,89,693.34
Manufacturers Standard Package