
WIRC5ECMRGRY | |
|---|---|
DigiKey Part Number | 5214-WIRC5ECMRGRY-ND |
Manufacturer | |
Manufacturer Product Number | WIRC5ECMRGRY |
Description | 1000 FT CAT5 SOLID PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Gray 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | UL Style, Riser CMR | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,954.51000 | ₹22,954.51 |
| 10 | ₹19,514.08000 | ₹1,95,140.80 |
| 25 | ₹18,293.94000 | ₹4,57,348.50 |
| 50 | ₹17,793.86680 | ₹8,89,693.34 |