
WIRC6PATBKRL | |
|---|---|
DigiKey Part Number | 5214-WIRC6PATBKRL-ND |
Manufacturer | |
Manufacturer Product Number | WIRC6PATBKRL |
Description | 1000FT BULK CAT6 CABLE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Wire Gauge |
Mfr | Conductor Material Copper |
Packaging Box | Jacket (Insulation) Material |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Jacket Color Black |
Number of Conductors 8 (4 Pair Twisted) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44,481.41000 | ₹44,481.41 |