RJ45 USB Multiport Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RJ45 USB Multiport Adapter
102B-USBC-MULTIPORT
102B-USBC-MULTIPORT

102B-USBC-MULTIPORT

DigiKey Part Number
5214-102B-USBC-MULTIPORT-ND
Manufacturer
Manufacturer Product Number
102B-USBC-MULTIPORT
Description
RJ45 USB MULTIPORT ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RJ45 USB Multiport Adapter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Type
USB Multiport Adapter
Convert From (Adapter End)
USB Male
Convert To (Adapter End)
HDMI Female, RJ45 Female, SD Female, USB Female
Interface
RJ45
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 447
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹13,789.66000₹13,789.66
10₹12,233.83100₹1,22,338.31
25₹11,664.91160₹2,91,622.79
50₹11,252.17220₹5,62,608.61
Manufacturers Standard Package