
103B-USBC-MULTIPORT | |
|---|---|
DigiKey Part Number | 5214-103B-USBC-MULTIPORT-ND |
Manufacturer | |
Manufacturer Product Number | 103B-USBC-MULTIPORT |
Description | USB USB TO HDMI/USB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB USB to HDMI, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to HDMI, USB | |
Convert From (Adapter End) | USB - C 3.2 Male | |
Convert To (Adapter End) | HDMI Male, USB - A 3.2 Male | |
Interface | USB | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,140.14000 | ₹5,140.14 |
| 10 | ₹4,559.68400 | ₹45,596.84 |
| 25 | ₹4,347.57400 | ₹1,08,689.35 |
| 50 | ₹4,193.68680 | ₹2,09,684.34 |
| 100 | ₹4,045.27880 | ₹4,04,527.88 |




