
10F-DP14-EXTEND-CBL | |
|---|---|
DigiKey Part Number | 5214-10F-DP14-EXTEND-CBL-ND |
Manufacturer | |
Manufacturer Product Number | 10F-DP14-EXTEND-CBL |
Description | DP 1.4 EXTENSION CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.8' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Female | |
2nd Connector Type | DisplayPort Male | |
Length | 9.8' (3.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,317.31000 | ₹4,317.31 |
| 10 | ₹3,669.19900 | ₹36,691.99 |
| 25 | ₹3,439.53240 | ₹85,988.31 |
| 50 | ₹3,275.48800 | ₹1,63,774.40 |
| 100 | ₹3,119.29880 | ₹3,11,929.88 |
| 250 | ₹2,924.29596 | ₹7,31,073.99 |