
112B-USBC-HDMI21 | |
|---|---|
DigiKey Part Number | 5214-112B-USBC-HDMI21-ND |
Manufacturer | |
Manufacturer Product Number | 112B-USBC-HDMI21 |
Description | USB-C TO HDMI ADAPTER, 8K 60HZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | HDMI to USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | HDMI to USB | |
Convert From (Adapter End) | USB-C Male | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,941.77000 | ₹3,941.77 |