
129N-USBC-KVM-DOCK | |
|---|---|
DigiKey Part Number | 5214-129N-USBC-KVM-DOCK-ND |
Manufacturer | |
Manufacturer Product Number | 129N-USBC-KVM-DOCK |
Description | DUAL-LAPTOP USB-C KVM DOCKING ST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Datasheet | Datasheet |
Category | Number of Ports 2 |
Manufacturer StarTech.com | Peripherals Display Port Monitor, USB Keyboard, USB Mouse, Audio |
Packaging Box | Mounting Type Desktop |
Part Status Active | Includes AC Power Adapter, USB Cable |
Type Standard KVM | Size 8.80" L x 3.50" W x 1.60" H (223.5mm x 88.9mm x 40.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36,699.44000 | ₹36,699.44 |
| 10 | ₹32,559.84100 | ₹3,25,598.41 |
| 25 | ₹32,281.94160 | ₹8,07,048.54 |