
133DISPLAYPORTHDMI21 | |
|---|---|
DigiKey Part Number | 5214-133DISPLAYPORTHDMI21-ND |
Manufacturer | |
Manufacturer Product Number | 133DISPLAYPORTHDMI21 |
Description | DISPLAYPORT TO HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface, Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,502.52000 | ₹6,502.52 |
| 10 | ₹5,527.23400 | ₹55,272.34 |
| 25 | ₹5,181.40240 | ₹1,29,535.06 |
| 50 | ₹4,934.31060 | ₹2,46,715.53 |
| 100 | ₹4,699.09970 | ₹4,69,909.97 |