
167B-USBC-MULTIPORT | |
|---|---|
DigiKey Part Number | 5214-167B-USBC-MULTIPORT-ND |
Manufacturer | |
Manufacturer Product Number | 167B-USBC-MULTIPORT |
Description | USB-C/USB-A MULTIPORT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to HDMI, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to HDMI, USB | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female, USB Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,996.06000 | ₹9,996.06 |
| 10 | ₹8,868.04600 | ₹88,680.46 |
| 25 | ₹8,455.54840 | ₹2,11,388.71 |
| 50 | ₹8,156.36560 | ₹4,07,818.28 |
| 100 | ₹7,899.84320 | ₹7,89,984.32 |