
173L-PRIVACY-SCREEN | |
|---|---|
DigiKey Part Number | 5214-173L-PRIVACY-SCREEN-ND |
Manufacturer | |
Manufacturer Product Number | 173L-PRIVACY-SCREEN |
Description | PRIVACY FILTER LCD MONITOR 17.3" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter, Widescreen LCD Monitor 17.3" (17.25", 438mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 17.3" (17.25", 438mm) | |
Viewing Area | 383.54mm W x 215.90mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,429.83000 | ₹6,429.83 |
| 10 | ₹5,704.10100 | ₹57,041.01 |
| 25 | ₹5,438.74480 | ₹1,35,968.62 |
| 50 | ₹5,246.27860 | ₹2,62,313.93 |
| 100 | ₹5,060.63350 | ₹5,06,063.35 |