
1GPD3-USB-C-ETHERNET | |
|---|---|
DigiKey Part Number | 5214-1GPD3-USB-C-ETHERNET-ND |
Manufacturer | |
Manufacturer Product Number | 1GPD3-USB-C-ETHERNET |
Description | USB TYPE-C ETHERNET ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to RJ45, 8p8c 0.07' (22.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | USB C Male Plug to RJ45, 8p8c | |
Length | 0.07' (22.0mm) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,552.14000 | ₹4,552.14 |
| 10 | ₹3,869.17600 | ₹38,691.76 |
| 25 | ₹3,627.02280 | ₹90,675.57 |
| 50 | ₹3,454.03220 | ₹1,72,701.61 |
| 100 | ₹3,289.34470 | ₹3,28,934.47 |
| 250 | ₹3,098.43452 | ₹7,74,608.63 |






