
1M-40G-USB4-CABLE | |
|---|---|
DigiKey Part Number | 5214-1M-40G-USB4-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | 1M-40G-USB4-CABLE |
Description | 1M USB4 CABLE, USB-C 40 GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 3.3' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.3' (1.00m) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 40Gbps | |
Wire Gauge | 26 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,405.02000 | ₹3,405.02 |
| 10 | ₹2,893.79800 | ₹28,937.98 |
| 25 | ₹2,712.60720 | ₹67,815.18 |
| 50 | ₹2,583.20920 | ₹1,29,160.46 |
| 100 | ₹2,460.02650 | ₹2,46,002.65 |
| 250 | ₹2,306.21184 | ₹5,76,552.96 |



