
1P6FFC-USB-SERIAL | |
|---|---|
DigiKey Part Number | 5214-1P6FFC-USB-SERIAL-ND |
Manufacturer | |
Manufacturer Product Number | 1P6FFC-USB-SERIAL |
Description | 6.6FT/2M USB TO SERIAL ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to RJ45, 8p8c 0.07' (22.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB C Male Plug to RJ45, 8p8c | |
Length | 0.07' (22.0mm) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,442.06000 | ₹5,442.06 |
| 10 | ₹4,626.03300 | ₹46,260.33 |
| 25 | ₹4,336.54080 | ₹1,08,413.52 |
| 50 | ₹4,129.70540 | ₹2,06,485.27 |
| 100 | ₹3,932.82190 | ₹3,93,282.19 |




