
1P6FFCN-USB-SERIAL | |
|---|---|
DigiKey Part Number | 5214-1P6FFCN-USB-SERIAL-ND |
Manufacturer | |
Manufacturer Product Number | 1P6FFCN-USB-SERIAL |
Description | USB SERIAL DCE ADAPTER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Female to USB A Male 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Female to USB A Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,092.61000 | ₹5,092.61 |
| 10 | ₹4,328.21000 | ₹43,282.10 |
| 25 | ₹4,057.31840 | ₹1,01,432.96 |
| 50 | ₹3,863.84560 | ₹1,93,192.28 |
| 100 | ₹3,679.63560 | ₹3,67,963.56 |
| 250 | ₹3,502.63064 | ₹8,75,657.66 |










