
2210GCN-WALL-CHARGER | |
|---|---|
DigiKey Part Number | 5214-2210GCN-WALL-CHARGER-ND |
Manufacturer | |
Manufacturer Product Number | 2210GCN-WALL-CHARGER |
Description | 100W USB-C GAN WALL CHARGER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Wall Mount Battery Charger 5V, 9V, 12V, 15V, 20V 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB Wall Mount | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 4 | |
Voltage - Nominal | 5V, 9V, 12V, 15V, 20V | |
Charge Current - Max | 5A | |
Charge Time | - | |
Voltage - Input | 100 ~ 240VAC | |
Power - Max | 100W | |
Size / Dimension | 3.00" L x 1.30" W x 2.90" H (76.20mm x 33.02mm x 73.66mm) | |
Mounting Type | Wall Mount | |
Termination Style | USB A Receptacle (2), USB C Receptacle (2) | |
Features | - | |
Operating Temperature | 0°C ~ 25°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,995.24000 | ₹8,995.24 |
| 5 | ₹8,552.98400 | ₹42,764.92 |
| 10 | ₹8,369.40700 | ₹83,694.07 |
| 25 | ₹8,132.75240 | ₹2,03,318.81 |
| 50 | ₹7,958.27080 | ₹3,97,913.54 |
| 100 | ₹7,787.47950 | ₹7,78,747.95 |




