
231A-8A00-POWER-CORD | |
|---|---|
DigiKey Part Number | 5214-231A-8A00-POWER-CORD-ND |
Manufacturer | |
Manufacturer Product Number | 231A-8A00-POWER-CORD |
Description | 10FT (3M) POWER EXTENSION CORD, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,026.91000 | ₹1,026.91 |
| 10 | ₹873.06000 | ₹8,730.60 |
| 25 | ₹818.32200 | ₹20,458.05 |
| 50 | ₹779.25860 | ₹38,962.93 |
| 100 | ₹742.06810 | ₹74,206.81 |
| 250 | ₹695.62976 | ₹1,73,907.44 |
| 500 | ₹662.46114 | ₹3,31,230.57 |
| 1,000 | ₹630.87667 | ₹6,30,876.67 |