
2469G-PRIVACY-SCREEN | |
|---|---|
DigiKey Part Number | 5214-2469G-PRIVACY-SCREEN-ND |
Manufacturer | |
Manufacturer Product Number | 2469G-PRIVACY-SCREEN |
Description | PRIVACY FILTER LCD MONITOR 24.0" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter, Widescreen LCD Monitor 24.0" (24.00", 610mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 24.0" (24.00", 610mm) | |
Viewing Area | 530.86mm W x 292.10mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,694.61000 | ₹13,694.61 |
| 10 | ₹12,148.93800 | ₹1,21,489.38 |
| 25 | ₹11,583.84000 | ₹2,89,596.00 |
| 50 | ₹11,173.95180 | ₹5,58,697.59 |