
27LC-4B00-POWER-CORD | |
|---|---|
DigiKey Part Number | 5214-27LC-4B00-POWER-CORD-ND |
Manufacturer | |
Manufacturer Product Number | 27LC-4B00-POWER-CORD |
Description | 12FT POWER CORD, 5-15P TO C13 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 12.00' (3.66m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,611.07000 | ₹2,611.07 |
| 10 | ₹2,218.85200 | ₹22,188.52 |
| 25 | ₹2,079.98600 | ₹51,999.65 |
| 50 | ₹1,980.72440 | ₹99,036.22 |
| 100 | ₹1,886.24310 | ₹1,88,624.31 |
| 250 | ₹1,768.28636 | ₹4,42,071.59 |
| 500 | ₹1,686.66660 | ₹8,43,333.30 |