
2POSTRACK16 | |
|---|---|
DigiKey Part Number | 5214-2POSTRACK16-ND |
Manufacturer | |
Manufacturer Product Number | 2POSTRACK16 |
Description | RACK STEEL 12X20.4X31 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 12.000" L x 20.400" W x 31.000" H (304.80mm x 518.16mm x 787.40mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 16U | |
Dimensions - Panel | - | |
Dimensions - Overall | 12.000" L x 20.400" W x 31.000" H (304.80mm x 518.16mm x 787.40mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,159.97000 | ₹19,159.97 |
| 5 | ₹16,496.15800 | ₹82,480.79 |