USB Charging Hub Battery Charger 5V, 9V, 12V, 15V, 20V, 28V 3A, 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

424DNA-USB-C-CHARGER

DigiKey Part Number
5214-424DNA-USB-C-CHARGER-ND
Manufacturer
Manufacturer Product Number
424DNA-USB-C-CHARGER
Description
4-PORT USB-C CHARGER, 240W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Charging Hub Battery Charger 5V, 9V, 12V, 15V, 20V, 28V 3A, 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
USB Charging Hub
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
4
Voltage - Nominal
5V, 9V, 12V, 15V, 20V, 28V
Charge Current - Max
3A, 5A
Charge Time
-
Voltage - Input
100 ~ 240VAC
Power - Max
240W
Size / Dimension
4.40" L x 5.10" W x 1.70" H (111.76mm x 129.54mm x 43.18mm)
Mounting Type
Chassis Mount
Termination Style
USB C Receptacle (4)
Features
-
Operating Temperature
0°C ~ 30°C
Approval Agency
cULus, PSE, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 980
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹22,379.55000₹22,379.55
5₹21,279.76800₹1,06,398.84
10₹20,822.97100₹2,08,229.71
25₹20,234.37080₹5,05,859.27
Manufacturers Standard Package