
45PATCH10BK | |
|---|---|
DigiKey Part Number | 5214-45PATCH10BK-ND |
Manufacturer | |
Manufacturer Product Number | 45PATCH10BK |
Description | CAT5E SNAGLESS UTP PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹829.36000 | ₹829.36 |
| 10 | ₹704.48600 | ₹7,044.86 |
| 25 | ₹660.35320 | ₹16,508.83 |
| 50 | ₹628.81920 | ₹31,440.96 |
| 100 | ₹598.80390 | ₹59,880.39 |
| 250 | ₹561.33008 | ₹1,40,332.52 |
| 500 | ₹534.55962 | ₹2,67,279.81 |
| 1,000 | ₹509.07232 | ₹5,09,072.32 |