
45PATCH6YL | |
|---|---|
DigiKey Part Number | 5214-45PATCH6YL-ND |
Manufacturer | |
Manufacturer Product Number | 45PATCH6YL |
Description | 6FT CAT5E SNAGLESS PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹313.10000 | ₹313.10 |
| 10 | ₹265.67300 | ₹2,656.73 |
| 25 | ₹248.99280 | ₹6,224.82 |
| 50 | ₹237.08380 | ₹11,854.19 |
| 100 | ₹225.75240 | ₹22,575.24 |
| 250 | ₹211.61424 | ₹52,903.56 |
| 500 | ₹201.51472 | ₹1,00,757.36 |
| 1,000 | ₹191.89886 | ₹1,91,898.86 |
| 2,500 | ₹179.89557 | ₹4,49,738.92 |