
4P-SATA-M2-ADAPTER | |
|---|---|
DigiKey Part Number | 5214-4P-SATA-M2-ADAPTER-ND |
Manufacturer | |
Manufacturer Product Number | 4P-SATA-M2-ADAPTER |
Description | M.2 NVME/SATA SSD TO USB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | M.2 NVMe, SATA SSD to USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | M.2 NVMe, SATA SSD to USB | |
Convert From (Adapter End) | M.2 NVMe, SATA SSD | |
Convert To (Adapter End) | USB - A 3.2 Male | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,060.93000 | ₹5,060.93 |
| 10 | ₹4,489.60800 | ₹44,896.08 |
| 25 | ₹4,280.70400 | ₹1,07,017.60 |
| 50 | ₹4,129.23940 | ₹2,06,461.97 |
| 100 | ₹3,983.10510 | ₹3,98,310.51 |







