
4POSTRACK18U | |
|---|---|
DigiKey Part Number | 5214-4POSTRACK18U-ND |
Manufacturer | |
Manufacturer Product Number | 4POSTRACK18U |
Description | RACK STEEL 44.1X23.6X35.6 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 44.100" L x 23.600" W x 35.600" H (1120.14mm x 599.44mm x 904.24mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 18U | |
Dimensions - Panel | - | |
Dimensions - Overall | 44.100" L x 23.600" W x 35.600" H (1120.14mm x 599.44mm x 904.24mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38,230.49000 | ₹38,230.49 |
| 5 | ₹35,840.45400 | ₹1,79,202.27 |


