Metal, Steel Open Rack Open Rack, Double Frame 44.100" L x 23.600" W x 47.900" H (1120.14mm x 599.44mm x 1216.66mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4POSTRACK25U

DigiKey Part Number
5214-4POSTRACK25U-ND
Manufacturer
Manufacturer Product Number
4POSTRACK25U
Description
RACK STEEL 44.1X23.6X47.9 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Double Frame 44.100" L x 23.600" W x 47.900" H (1120.14mm x 599.44mm x 1216.66mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Open Rack
Style
Open Rack, Double Frame
Number of Units
25U
Dimensions - Panel
-
Dimensions - Overall
44.100" L x 23.600" W x 47.900" H (1120.14mm x 599.44mm x 1216.66mm)
Door
Doorless
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 231
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹38,691.76000₹38,691.76
5₹36,326.14000₹1,81,630.70
Manufacturers Standard Package