
5G2A1SGBB-USB-C-HUB | |
|---|---|
DigiKey Part Number | 5214-5G2A1SGBB-USB-C-HUB-ND |
Manufacturer | |
Manufacturer Product Number | 5G2A1SGBB-USB-C-HUB |
Description | USB HUB 2 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 2 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 2 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | - | |
Mounting Type | Desktop | |
Features | Portable, USB-C (3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,947.61000 | ₹9,947.61 |
| 10 | ₹8,824.62100 | ₹88,246.21 |
| 25 | ₹8,414.17400 | ₹2,10,354.35 |
| 50 | ₹8,116.44460 | ₹4,05,822.23 |
| 100 | ₹7,829.27340 | ₹7,82,927.34 |


