
5G4AB-USB-A-HUB | |
|---|---|
DigiKey Part Number | 5214-5G4AB-USB-A-HUB-ND |
Manufacturer | |
Manufacturer Product Number | 5G4AB-USB-A-HUB |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | - | |
Mounting Type | Desktop | |
Features | Portable, USB 3.2 Gen 1 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.31000 | $49.31 |
| 10 | $43.74000 | $437.40 |
| 25 | $41.70480 | $1,042.62 |
| 50 | $40.22880 | $2,011.44 |
| 100 | $38.80500 | $3,880.50 |
| 250 | $37.00040 | $9,250.10 |







