USB Hub 7 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5G7AINDRM-USB-A-HUB

DigiKey Part Number
5214-5G7AINDRM-USB-A-HUB-ND
Manufacturer
Manufacturer Product Number
5G7AINDRM-USB-A-HUB
Description
USB HUB 7 PORT 5GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 7 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Number of Ports
7
Data Rate (Max)
5Gbps
Voltage - Input
7V ~ 24V
Mounting Type
Desktop, DIN Rail, Wall Mount
Features
USB 3.2 Gen 2 (7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Factory Stock: 732
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹22,360.91000₹22,360.91
10₹19,837.99500₹1,98,379.95
25₹18,915.49080₹4,72,887.27
Manufacturers Standard Package