
5G7AS-USB-A-HUB | |
|---|---|
DigiKey Part Number | 5214-5G7AS-USB-A-HUB-ND |
Manufacturer | |
Manufacturer Product Number | 5G7AS-USB-A-HUB |
Description | USB HUB 7 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 7 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 110 ~ 240VAC | |
Mounting Type | Desktop | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,542.47000 | ₹7,542.47 |
| 10 | ₹6,690.94100 | ₹66,909.41 |
| 25 | ₹6,379.73720 | ₹1,59,493.43 |
| 50 | ₹6,153.96620 | ₹3,07,698.31 |
| 100 | ₹5,936.19980 | ₹5,93,619.98 |







