
8713-8100-POWER-CORD | |
|---|---|
DigiKey Part Number | 5214-8713-8100-POWER-CORD-ND |
Manufacturer | |
Manufacturer Product Number | 8713-8100-POWER-CORD |
Description | 1FT POWER EXTENSION CORD, IEC 60 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹640.19000 | ₹640.19 |
| 10 | ₹543.74000 | ₹5,437.40 |
| 25 | ₹509.69000 | ₹12,742.25 |
| 50 | ₹485.33140 | ₹24,266.57 |
| 100 | ₹462.16530 | ₹46,216.53 |
| 250 | ₹433.23664 | ₹1,08,309.16 |
| 500 | ₹412.57170 | ₹2,06,285.85 |
| 1,000 | ₹392.89920 | ₹3,92,899.20 |
| 2,500 | ₹368.33220 | ₹9,20,830.50 |