6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8714-6600-POWER-CORD

DigiKey Part Number
5214-8714-6600-POWER-CORD-ND
Manufacturer
Manufacturer Product Number
8714-6600-POWER-CORD
Description
6FT POWER EXTENSION CORD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
13A
Operating Temperature
-20°C ~ 105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 353
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,237.51000₹1,237.51
10₹1,051.79000₹10,517.90
25₹985.94520₹24,648.63
50₹938.86760₹46,943.38
100₹894.07310₹89,407.31
250₹838.12980₹2,09,532.45
500₹798.16790₹3,99,083.95
1,000₹760.11727₹7,60,117.27
Manufacturers Standard Package