8745-4600-POWER-CORD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: ₹2,548.64000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹3,641.71000
Datasheet
6.00' (1.83m) Power Cord Black IEC 320-C14, Right Angle To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8745-4600-POWER-CORD

DigiKey Part Number
5214-8745-4600-POWER-CORD-ND
Manufacturer
Manufacturer Product Number
8745-4600-POWER-CORD
Description
6FT HEAVY DUTY EXTENSION CORD, R
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black IEC 320-C14, Right Angle To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14, Right Angle
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 136
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,920.56000₹1,920.56
10₹1,632.33900₹16,323.39
25₹1,530.11400₹38,252.85
50₹1,457.07500₹72,853.75
100₹1,387.56750₹1,38,756.75
250₹1,300.77964₹3,25,194.91
500₹1,238.77182₹6,19,385.91
Manufacturers Standard Package