4.00' (1.22m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87L3-8400-POWER-CORD

DigiKey Part Number
5214-87L3-8400-POWER-CORD-ND
Manufacturer
Manufacturer Product Number
87L3-8400-POWER-CORD
Description
4FT POWER EXTENSION CORD, IEC 60
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4.00' (1.22m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
4.00' (1.22m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 96
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,519.86000₹1,519.86
10₹1,291.37200₹12,913.72
25₹1,210.44880₹30,261.22
50₹1,152.69220₹57,634.61
100₹1,097.68450₹1,09,768.45
250₹1,029.01572₹2,57,253.93
500₹979.95888₹4,89,979.44
Manufacturers Standard Package