
8915-460Q-POWER-CORD | |
|---|---|
DigiKey Part Number | 5214-8915-460Q-POWER-CORD-ND |
Manufacturer | |
Manufacturer Product Number | 8915-460Q-POWER-CORD |
Description | 6FT (1.8M) HEAVY DUTY PDU POWER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Orange IEC 320-C14 To IEC 320-C15 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C15 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Orange | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,402.34000 | ₹2,402.34 |
| 10 | ₹2,041.70500 | ₹20,417.05 |
| 25 | ₹1,913.85400 | ₹47,846.35 |
| 50 | ₹1,822.53180 | ₹91,126.59 |
| 100 | ₹1,735.58930 | ₹1,73,558.93 |
| 250 | ₹1,627.04620 | ₹4,06,761.55 |
| 500 | ₹1,549.49494 | ₹7,74,747.47 |