
8K-A-50F-HDMI-CABLE | |
|---|---|
DigiKey Part Number | 5214-8K-A-50F-HDMI-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | 8K-A-50F-HDMI-CABLE |
Description | ACTIVE OPTICAL HDMI 2.1 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 50.0' (15.24m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Box | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 50.0' (15.24m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,806.23000 | ₹23,806.23 |
| 10 | ₹20,238.32200 | ₹2,02,383.22 |
| 25 | ₹18,972.89320 | ₹4,74,322.33 |
| 50 | ₹18,517.21380 | ₹9,25,860.69 |

