Metal, Steel Rack Mount 3.800" L x 19.000" W x 1.700" H (96.52mm x 482.60mm x 43.18mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8NM8-RACK-MOUNT-PDU

DigiKey Part Number
5214-8NM8-RACK-MOUNT-PDU-ND
Manufacturer
Manufacturer Product Number
8NM8-RACK-MOUNT-PDU
Description
RACK MOUNT 3.800X19X1.700" BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Rack Mount 3.800" L x 19.000" W x 1.700" H (96.52mm x 482.60mm x 43.18mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Rack Mount
Size / Dimension
3.800" L x 19.000" W x 1.700" H (96.52mm x 482.60mm x 43.18mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
Racks
Ventilation
Non-Vented
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 236
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹15,219.14000₹15,219.14
5₹13,009.69800₹65,048.49
10₹12,737.40800₹1,27,374.08
Manufacturers Standard Package