
9FMNM-3M-RS232-CABLE | |
|---|---|
DigiKey Part Number | 5214-9FMNM-3M-RS232-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | 9FMNM-3M-RS232-CABLE |
Description | 3M RS232 SERIAL NULL MODEM CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | Nickel | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,080.96000 | ₹1,080.96 |
| 10 | ₹918.81400 | ₹9,188.14 |
| 25 | ₹861.22520 | ₹21,530.63 |
| 50 | ₹820.11140 | ₹41,005.57 |
| 100 | ₹780.96390 | ₹78,096.39 |
| 250 | ₹732.09904 | ₹1,83,024.76 |
| 500 | ₹697.18970 | ₹3,48,594.85 |
| 1,000 | ₹663.95491 | ₹6,63,954.91 |








