Metal, Steel Barrier Plate 27.600" L x 17.600" W x 1.600" H (701.04mm x 447.04mm x 40.64mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADJSHELF

DigiKey Part Number
5214-ADJSHELF-ND
Manufacturer
Manufacturer Product Number
ADJSHELF
Description
BARRIER PLATE 27.6X17.6X1.6" BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Barrier Plate 27.600" L x 17.600" W x 1.600" H (701.04mm x 447.04mm x 40.64mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Barrier Plate
Size / Dimension
27.600" L x 17.600" W x 1.600" H (701.04mm x 447.04mm x 40.64mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
RiCase, 3U, 1/2 19"
Ventilation
Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Factory Stock: 465
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹13,985.35000₹13,985.35
5₹11,954.64600₹59,773.23
10₹11,583.02000₹1,15,830.20
Manufacturers Standard Package