
BLANKB1 | |
|---|---|
DigiKey Part Number | 5214-BLANKB1-ND |
Manufacturer | |
Manufacturer Product Number | BLANKB1 |
Description | 1U RACK BLANK PANEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Blank Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Blank Panel | |
Features | - | |
For Use With/Related Products | 19" Panel Width Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,291.44000 | ₹2,291.44 |
| 5 | ₹1,958.95600 | ₹9,794.78 |
| 10 | ₹1,831.01200 | ₹18,310.12 |
| 25 | ₹1,674.55240 | ₹41,863.81 |
| 50 | ₹1,565.15200 | ₹78,257.60 |
| 100 | ₹1,518.93180 | ₹1,51,893.18 |






