
BT52A | |
|---|---|
DigiKey Part Number | 5214-BT52A-ND |
Manufacturer | |
Manufacturer Product Number | BT52A |
Description | USB BLUETOOTH ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Bluetooth Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB Bluetooth Adapter | |
Convert From (Adapter End) | Bluetooth | |
Convert To (Adapter End) | 3.5mm Female | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,359.24000 | ₹4,359.24 |
| 10 | ₹3,866.56700 | ₹38,665.67 |
| 25 | ₹3,686.62440 | ₹92,165.61 |
| 50 | ₹3,556.14540 | ₹1,77,807.27 |
| 100 | ₹3,430.29780 | ₹3,43,029.78 |
| 250 | ₹3,270.77640 | ₹8,17,694.10 |