2 Port Desktop Standard KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2-D46-UAC-CBL-KVM

DigiKey Part Number
5214-C2-D46-UAC-CBL-KVM-ND
Manufacturer
Manufacturer Product Number
C2-D46-UAC-CBL-KVM
Description
2-PORT HYBRID USB-C DISPLAYPORT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2 Port Desktop Standard KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Type
Standard KVM
Number of Ports
2
Peripherals
Display Port Monitor, USB Keyboard, USB Mouse, Audio
Mounting Type
Desktop
Includes
-
Requires
-
Size
3.70" L x 3.10" W x 0.90" H (94mm x 78.7mm x 22.9mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 63
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹9,583.25000₹9,583.25
10₹8,501.73200₹85,017.32
25₹8,106.25000₹2,02,656.25
50₹7,819.44220₹3,90,972.11
100₹7,544.57150₹7,54,457.15
Manufacturers Standard Package