
C2-DD46-UA2-CBL-KVM | |
|---|---|
DigiKey Part Number | 5214-C2-DD46-UA2-CBL-KVM-ND |
Manufacturer | |
Manufacturer Product Number | C2-DD46-UA2-CBL-KVM |
Description | 2-PORT DUAL-MONITOR DISPLAYPORT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 2 | |
Peripherals | Display Port Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | - | |
Requires | - | |
Size | 4.90" L x 3.50" W x 1.00" H (124.5mm x 88.9mm x 25.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29,407.64000 | ₹29,407.64 |
| 10 | ₹26,089.93700 | ₹2,60,899.37 |
| 25 | ₹25,629.65360 | ₹6,40,741.34 |



